2869524 | Phoenix Contact
Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, light gray, IP20, 2869524
Unit Price (€ / pc.)
7.2709 € *
Available in 5 Days: 310 pcs. - if ordered today
Lower part of housing, 2869524, Phoenix Contact
DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 22.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 107.3 mm | |
| Width | 22.6 mm | |
| Height | 99 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |