2869634 | Phoenix Contact

Plastic DIN rail enclosure, (L x W x H) 102.5 x 6.2 x 93.1 mm, light gray, IP20, 2869634

Order No.: 64P1526
EAN: 4017918975135
MPN:
2869634
ME MAX 6,2 SC-TBUS 4-4 KMGY
Series: ME MAX
2869634 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Available in 10 days: 69 pcs.
Leadtime: 1 Week **
Total Price:
16.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0888 €

Electronic housing, 2869634, Phoenix Contact

DIN rail housing, complete housing, tall design, TBUS option and screw connection, Width: 6.2 mm, Height: 93.1 mm, Depth: 102.5 mm, Color: light grey (7035), cross connection: DIN rail connector (optional)

Features

  • Easy installation
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Transparent front cover can be swiveled
Technical specifications
Breite 6.2 mm
Farbe lichtgrau
Höhe 93.1 mm
Länge 102.5 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes