2869647 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 101.2 x 6.3 x 93.1 mm, light gray, IP20, 2869647
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Electronic housing, 2869647, Phoenix Contact
DIN rail housing, complete housing, tall design, TBUS option and spring-cage connection, Width: 6.3 mm, Height: 93.1 mm, Depth: 101.2 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional)
Features
- Easy installation
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
- Transparent front cover can be swiveled
Technical specifications
Breite | 6.3 mm | |
Farbe | lichtgrau | |
Höhe | 93.1 mm | |
Länge | 101.2 mm | |
Material | Kunststoff | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |