2896270 | Phoenix Contact
PC housing lower part, (W x H) 107.6 x 89.7 mm, black, 2896270
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Available in 10 days: 5,049 pcs.
Leadtime: 2 Weeks **
Mounting base housing, 2896270, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Lower housing part with base latch, Width: 107.6 mm, Height: 89.7 mm, Depth: 48.9 mm, Color: black (9005), Cross connection: DIN rail connector (optional), Number of positions cross connector: 16.
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
Width | 107.6 mm | |
Colour | schwarz | |
Height | 89.7 mm | |
Material | PC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |