2901369 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 69.55 x 17.6 x 85 mm, light gray, IP20, 2901369
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Available in 10 days: 1,580 pcs.
Leadtime: 1 Week **
Electronic housing, 2901369, Phoenix Contact
DIN rail housing, complete housing with metal foot catch, ultra-flat design and without vents, Width: 17.6 mm, Height: 85 mm, Depth: 69.55 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5
Features
- Easy installation
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
- Transparent front cover can be swiveled
Technical specifications
Breite | 17.6 mm | |
Farbe | lichtgrau | |
Höhe | 85 mm | |
Länge | 69.55 mm | |
Material | Kunststoff | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |