2907732 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, light gray, IP20, 2907732

Order No.: 64P1326
EAN: 4017918246402
MPN:
2907732
ME 22,5 UT KMGY
Series: ME
2907732 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Available in 10 days: 559 pcs.
Leadtime: 2 Weeks **
Total Price:
7.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1995 €

Lower part of housing, 2907732, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 22.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: light grey (7035), Cross connection: without bus connector, number of positions cross connector: not relevant

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 107.3 mm
Width 22.6 mm
Height 99 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes