2907761 | Phoenix Contact
Plastic upper part of housing, (L x W x H) 45.85 x 22.6 x 99 mm, light gray, IP20, 2907761
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 10 days: 720 pcs.
Leadtime: 2 Weeks **
Upper part of housing, 2907761, Phoenix Contact
DIN rail housing, upper housing part for connectors with header, Width: 22.6 mm, Height: 99 mm, Depth: 45.85 mm, Color: light grey (7035)
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material | Kunststoff | |
Length | 45.85 mm | |
Width | 22.6 mm | |
Height | 99 mm | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |