2909374 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 45.2 x 99 mm, green, IP20, 2909374

Order No.: 64P1418
EAN: 4017918163341
MPN:
2909374
ME 45 UTG GN
Series: ME
2909374 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Available in 10 days: 67 pcs.
Leadtime: 2 Weeks **
Total Price:
11.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3883 €

Lower part of housing, 2909374, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and without vents, Width: 45.2 mm, Height: 99 mm, Depth: 107.3 mm, Color: green (6021), Cross connection: without bus connector, number of positions cross connector: not relevant

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 107.3 mm
Width 45.2 mm
Height 99 mm
Colour grün
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes