2914071 | Phoenix Contact
Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, light gray, IP20, 2914071
Unit Price (€ / pc.)
19.992 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Lower part of housing, 2914071, Phoenix Contact
DIN rail housing, lower housing part with metal foot catch, FE contact, tall design and vents, Width: 22.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: light grey (7035), Cross connection: integrated bus connector, number of positions cross connector: 5, Bus connector: 5 parallel contacts
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Breite | 22.6 mm | |
Farbe | lichtgrau | |
Höhe | 99 mm | |
Länge | 107.3 mm | |
Material | Kunststoff | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |