2914783 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 17.6 x 99 mm, light gray, IP20, 2914783

Order No.: 64P1259
EAN: 4017918964559
MPN:
2914783
ME 17,5 UT TBUS KMGY
Series: ME
2914783 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3423 €

Lower part of housing, 2914783, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 17.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 107.3 mm
Width 17.6 mm
Height 99 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes