2914880 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 60.15 x 22.6 x 102 mm, light gray, IP20, 2914880

Order No.: 64P1300
EAN: 4017918964566
MPN:
2914880
ME 22,5 OT-3MSTBO KMGY
Series: ME
2914880 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 10 days: 470 pcs.
Leadtime: 2 Weeks **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9516 €

Upper part of housing, 2914880, Phoenix Contact

DIN rail housing, upper housing part for connectors with header, Width: 22.6 mm, Height: 102 mm, Depth: 60.15 mm, Color: light grey (7035)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 60.15 mm
Width 22.6 mm
Height 102 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes