2915232 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, green, IP20, 2915232

Order No.: 64P1324
EAN: 4046356159432
MPN:
2915232
ME 22,5 UT BUS/10+2 GN
Series: ME
2915232 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.8504 €

Lower part of housing, 2915232, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 22.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: green (6021), Cross connection: integrated bus connector, number of positions cross connector: 10+2, Bus connector: 10 parallel contacts, 2 serial contacts

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Filter Property Value
Material plastic
Length 107.3 mm
Width 22.6 mm
Height 99 mm
Colour green
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes