2941507 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 125 x 175 x 155 mm, black, 2941507
Unit Price (€ / pc.)
120.5232 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 2 Weeks **
Electronic housing, 2941507, Phoenix Contact
Component housing, complete housing with vents, Width: 175 mm, Depth: 125 mm, Color: black (9005), Cross connection: without bus connector, number of positions cross connector: not relevant
Features
- Robust housing technology
- Easy snap-on mounting on symmetrical DIN rails
- Touch-proof and contamination-proof accommodation of the electronics
- Flexible accommodation of different connection elements (from high-position connectors to electronic PCB terminal blocks)
Technical specifications
Width | 175 mm | |
Colour | schwarz | |
Height | 155 mm | |
Length | 125 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |