2944876 | Phoenix Contact

Plastic DIN rail enclosure, (L x W x H) 75 x 90 x 115.5 mm, black, 2944876

Order No.: 64P0804
EAN: 4017918081737
MPN:
2944876
CM 90-LG/H 12,5/BO BK
Series: CM
2944876 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
37.7825 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
37.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.7825 €

Electronic housing, 2944876, Phoenix Contact

Complete housing, complete housing with vents, Width: 90 mm, Depth: 75 mm, Color: black (9005), Cross connection: without bus connector, number of positions cross connector: not relevant

Features

  • Robust housing technology
  • Easy snap-on mounting on symmetrical DIN rails
  • Touch-proof and contamination-proof accommodation of the electronics
  • Flexible accommodation of different connection elements (from high-position connectors to electronic PCB terminal blocks)
Technical specifications
Width 90 mm
Colour schwarz
Height 115.5 mm
Length 75 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes