1151048 | Phoenix Contact
DIN rail power supply, 24 to 29.5 VDC, 20 A, 480 W, 1151048
Unit Price (€ / pc.)
332.01 € *
Available: 0 pcs.
Available in 10 days: 1,608 pcs.
Leadtime: 1 Week **
DIN rail power supply, 1151048, Phoenix Contact
Primary-switched power supply unit QUINT POWER, Screw connection, DIN rail mounting, input: 3-phase, output: 24 V DC / 20 A.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most robust input side: high noise immunity, thanks to integrated gas-filled surge arrester (up to 6 kV) and ≥ 20 ms mains failure buffer time
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
- Communicative: Use in all industrial networks with integrated IO-Link interface and direct connection to the QUINT UPS or the CAPAROC circuit breaker system with the system integration
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 bis 29,5 VDC | |
Ausgangsstrom | 20 A | |
Breite | 70 mm | |
Eingangsspannungsbereich | 400-500 VAC, 260-300 VDC | |
Höhe | 130 mm | |
Leistung | 480 W | |
Schutzart (IP) | IP20 | |
Tiefe | 125 mm | |
Wirkungsgrad | 94.1 % |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |