1168602 | Phoenix Contact

DIN rail power supply, 24 to 29.5 VDC, 20 A, 480 W, 1168602

Order No.: 64P3849
EAN: 4063151186142
MPN:
1168602
QUINT4-PS/3AC/24DC/20/VASS
Series: QUINT
1168602 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

DIN rail power supply, 1168602, Phoenix Contact

Preconfigured and read-only version of the primary-switched QUINT POWER power supply with set output voltage and adjusted signaling, input: 3-phase, output: 24 V DC / 20 A.

Features

  • Preventive function monitoring indicates critical operating states before errors occur
  • Signaling thresholds and characteristic curves that can be adjusted via NFC maximize system availability
  • Easy system extension thanks to static boost; starting of difficult loads thanks to dynamic boost
  • High degree of immunity, thanks to integrated gas-filled surge arrester and mains failure bridging time of more than 20 milliseconds
  • Robust design thanks to metal housing and wide temperature range from -40°C to +70°C
  • Worldwide use thanks to the wide range input and international approval package
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 29,5 VDC
Ausgangsstrom 20 A
Breite 70 mm
Eingangsspannungsbereich 400-500 VAC, 260-300 VDC
Höhe 130 mm
Leistung 480 W
Schutzart (IP) IP20
Tiefe 125 mm
Wirkungsgrad 93.8 %
Logistics
Ursprungsland PL
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No