1168603 | Phoenix Contact
DIN rail power supply, 24 to 29.5 VDC, 40 A, 960 W, 1168603
Unit Price (€ / pc.)
460.53 € *
Available: 0 pcs.
Leadtime: On Request **
DIN rail power supply, 1168603, Phoenix Contact
Preconfigured and read-only version of the primary-switched QUINT POWER power supply with set output voltage and adjusted signaling, input: 3-phase, output: 24 V DC / 40 A.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most robust input side: high noise immunity, thanks to integrated gas-filled surge arrester (up to 6 kV) and ≥ 20 ms mains failure buffer time
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 bis 29,5 VDC | |
Ausgangsstrom | 40 A | |
Breite | 120 mm | |
Eingangsspannungsbereich | 400-500 VAC, 260-300 VDC | |
Höhe | 130 mm | |
Leistung | 960 W | |
Schutzart (IP) | IP20 | |
Tiefe | 125 mm | |
Wirkungsgrad | 95.7 % |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |