2320827 | Phoenix Contact

Power supply, 30 to 56 VDC, 22.5 A, 960 W, 2320827

Order No.: 64P3304
EAN: 4046356547734
MPN:
2320827
QUINT-PS/3AC/48DC/20
Series: QUINT
2320827 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
731.8262 € *
Available: 0 pcs.
Available in 10 days: 2,655 pcs.
Leadtime: 2 Weeks **
Total Price:
731.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
731.8262 €
QUINT UPS with IQ Technology, rail mountable, input: 24 V DC, output: 24 V DC / 40 A, charging current: 5 A
Technical specifications
Number of outputs 1
Output voltage DC 30 bis 56 VDC
Output current 22.5 A
Width 96 mm
Input voltage AC 400-500 VAC, 500-600 VDC
Height 130 mm
Power 960 W
Degree of protection (IP) IP20
Depth 179 mm
efficiency 93 %
Logistics
Country of origin TH
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei