2320898 | Phoenix Contact
Power supply, 18 to 29.5 VDC, 26 A, 480 W, 2320898
Unit Price (€ / pc.)
602.9373 € *
Available: 0 pcs.
Available in 10 days: 2,630 pcs.
Leadtime: 2 Weeks **
QUINT UPS with IQ Technology, RJ45 communication interfaces (PROFINET), DIN rail mountable, input: 24 V DC, output: 24 V DC / 10 A, charging current: 3 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 18 bis 29,5 VDC | |
Output current | 26 A | |
Width | 90 mm | |
Input voltage AC | 100-240 VAC, 110-250 VDC | |
Height | 130 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 93 % |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |