2866679 | Phoenix Contact
Power supply, 30 to 56 VDC, 5 A, 240 W, 2866679
Unit Price (€ / pc.)
363.1166 € *
Available: 0 pcs.
Available in 10 days: 450 pcs.
Leadtime: 2 Weeks **
QUINT UPS with IQ Technology, RJ45 communication interfaces (EtherCAT®), DIN rail mountable, input: 24 V DC, output: 24 V DC / 10 A, charging current: 3 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 30 bis 56 VDC | |
Output current | 5 A | |
Width | 60 mm | |
Input voltage AC | 85-264 VAC, 90-350 VDC | |
Height | 130 mm | |
Power | 240 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 92.5 % |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |