2866695 | Phoenix Contact

Power supply, 30 to 56 VDC, 20 A, 960 W, 2866695

Order No.: 64P3292
EAN: 4046356547727
MPN:
2866695
QUINT-PS/1AC/48DC/20
Series: QUINT
2866695 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
797.3595 € *
Available: 0 pcs.
Available in 10 days: 538 pcs.
Leadtime: 2 Weeks **
Total Price:
797.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
797.3595 €
QUINT UPS with IQ Technology, USB communication interface (Modbus/RTU), DIN rail mountable, input: 24 V DC, output: 24 V DC / 20 A, charge current: 5 A
Technical specifications
Number of outputs 1
Output voltage DC 30 bis 56 VDC
Output current 20 A
Width 180 mm
Input voltage AC 85-264 VAC, 90-300 VDC
Height 130 mm
Power 960 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 93 %
Logistics
Country of origin TH
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei