2866721 | Phoenix Contact

Power supply, 5 to 18 VDC, 20 A, 240 W, 2866721

Order No.: 64P3285
EAN: 4046356113564
MPN:
2866721
QUINT-PS/1AC/12DC/20
Series: QUINT
2866721 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
470.1214 € *
Available: 0 pcs.
Available in 10 days: 331 pcs.
Leadtime: 2 Weeks **
Total Price:
470.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
470.1214 €
QUINT UPS with IQ Technology, RJ45 communication interfaces (EtherCAT®), DIN rail mountable, input: 24 V DC, output: 24 V DC / 5 A, charging current: 1.5 A
Technical specifications
Number of outputs 1
Output voltage DC 5 bis 18 VDC
Output current 20 A
Width 90 mm
Input voltage AC 85-264 VAC, 90-350 VDC
Height 130 mm
Power 240 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 90 %
Logistics
Country of origin TH
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei