2866802 | Phoenix Contact

Power supply, 18 to 29.5 VDC, 40 A, 960 W, 2866802

Order No.: 64P3303
EAN: 4046356152877
MPN:
2866802
QUINT-PS/3AC/24DC/40
Series: QUINT
2866802 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
628.3795 € *
Available: 0 pcs.
Available in 10 days: 4,807 pcs.
Leadtime: 2 Weeks **
Total Price:
628.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
628.3795 €
QUINT UPS with IQ Technology, RJ45 communication interfaces (EtherCAT®), DIN rail mountable, input: 24 V DC, output: 24 V DC / 20 A, charging current: 5 A
Technical specifications
Number of outputs 1
Output voltage DC 18 bis 29,5 VDC
Output current 40 A
Width 96 mm
Input voltage AC 400-500 VAC, 500-600 VDC
Height 130 mm
Power 960 W
Degree of protection (IP) IP20
Depth 176 mm
efficiency 94 %
Logistics
Country of origin TH
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei