2868635 | Phoenix Contact
Power supply, 24 VDC, 750 mA, 18 W, 2868635
Unit Price (€ / pc.)
60.8447 € *
Available: 0 pcs.
Available in 10 days: 940 pcs.
Leadtime: 2 Weeks **
Total Price:
60.84 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8447 €
5 pcs.
57.1914 €
15 pcs.
55.0018 €
50 pcs.
52.5623 €
150 pcs.
50.3846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, 2868635, Phoenix Contact
Primary switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 24 VDC/0.75 A.
Features
- Flexible mounting by simply snapping onto the DIN rail or screwing onto a flat surface
- Power density
- Energy saving
- High vibration and shock resistance
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 750 mA | |
Width | 36 mm | |
Input voltage AC | 85-264 VAC, 95-250 VDC | |
Height | 90 mm | |
Power | 18 W | |
Degree of protection (IP) | IP20 | |
Depth | 55 mm | |
efficiency | 84 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |