2902992 | Phoenix Contact
Power supply, 24 VDC, 2.5 A, 60 W, 2902992
Unit Price (€ / pc.)
69.0914 € *
Available: 0 pcs.
Available in 10 days: 9,699 pcs.
Leadtime: 2 Weeks **
Power supply unit, 2902992, Phoenix Contact
Features
- Flexible mounting by simply snapping onto the DIN rail
- More space in the control cabinet with up to 20 % higher power density
- Maximum energy efficiency, thanks to over 90 % efficiency and extremely low idling losses under 0.3 W
- Outdoor installation, thanks to the wide temperature range from -25°C to +70°C
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 2.5 A | |
Width | 35 mm | |
Input voltage AC | 100-240 VAC | |
Height | 90 mm | |
Power | 60 W | |
Degree of protection (IP) | IP20 | |
Depth | 84 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |