2903151 | Phoenix Contact

Power supply, 24 to 28 VDC, 20 A, 480 W, 2903151

Order No.: 64P3357
EAN: 4046356960939
MPN:
2903151
TRIO-PS-2G/1AC/24DC/20
Series: TRIO-PS
2903151 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
265.9293 € *
Available: 0 pcs.
Available in 10 days: 1,154 pcs.
Leadtime: 2 Weeks **
Total Price:
265.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.9293 €

Power supply, 2903151, Phoenix Contact

Primary switched power supply TRIO POWER with push-in connection for DIN rail mounting, input: single phase, output: 24 VDC/20 A.

Features

  • Time saving due to push-in connection and narrow design
  • Increased system availability
  • Wide temperature range from -25 °C to + 70 °C and device start at -40 °C
  • Robust construction
Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 20 A
Width 68 mm
Input voltage AC 100-240 VAC, 110-250 VDC
Height 130 mm
Power 480 W
Degree of protection (IP) IP20
Depth 160 mm
efficiency 91.4 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei