2904598 | Phoenix Contact

Power supply, 24 to 28 VDC, 2.5 A, 60 W, 2904598

Order No.: 64P3239
EAN: 4055626156040
MPN:
2904598
QUINT4-PS/1AC/24DC/2.5/SC
Series: QUINT
2904598 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
100.0314 € *
Available: 0 pcs.
Available in 10 days: 3,723 pcs.
Leadtime: 2 Weeks **
Total Price:
100.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.0314 €
Uninterruptible power supply with IQ Technology and integrated energy storage for rail mounting, input: 24 V DC, output: 24 V DC / 10 A, energy storage: lead AGM 3.4 Ah, incl. mounted universal rail adapter UTA 107/30
Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 2.5 A
Width 32 mm
Input voltage AC 100-240 VAC, 110-250 VDC
Height 99 mm
Power 60 W
Degree of protection (IP) IP20
Depth 90 mm
efficiency 91.9 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei