2904608 | Phoenix Contact

Power supply, 12 to 15 VDC, 15 A, 180 W, 2904608

Order No.: 64P3234
EAN: 4055626355054
MPN:
2904608
QUINT4-PS/1AC/12DC/15
Series: QUINT
2904608 Phoenix Contact DIN Rail Power Supplies Image 1
2904608 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
282.8987 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 3 Weeks **
Total Price:
282.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.8987 €
Uninterruptible power supply with IQ Technology for rail mounting, input: 24 V DC, output: 24 V DC / 5 A, incl. mounted universal rail adapter UTA 107/30
Technical specifications
Number of outputs 1
Output voltage DC 12 bis 15 VDC
Output current 15 A
Width 50 mm
Input voltage AC 100-240 VAC, 110-250 VDC
Height 130 mm
Power 180 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 91.2 %
Logistics
Country of origin TH
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei