2904610 | Phoenix Contact
Power supply, 48 to 56 VDC, 5 A, 240 W, 2904610
Unit Price (€ / pc.)
278.6028 € *
Available in 5 Days: 534 pcs. - if ordered today
Primary switched mode power supply QUINT POWER for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, lacquered, Input: 1-phase, Output: 24 V DC / 5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 48 to 56 VDC | |
| Input voltage AC | 100-240 VAC, 110-250 VDC | |
| Power | 240 W | |
| efficiency | 92.3 % | |
| Degree of protection (IP) | IP20 | |
| Width | 50 mm | |
| Height | 130 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |