2904611 | Phoenix Contact
Power supply, 48 to 56 VDC, 10 A, 480 W, 2904611
Unit Price (€ / pc.)
390.5461 € *
Available: 0 pcs.
Available in 10 days: 1,179 pcs.
Leadtime: 2 Weeks **
Primary switched mode power supply QUINT POWER for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, lacquered, input: 1-phase, output: 24 V DC / 20 A.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 48 bis 56 VDC | |
Output current | 10 A | |
Width | 70 mm | |
Input voltage AC | 100-240 VAC, 110-250 VDC | |
Height | 130 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 94 % |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |