2904616 | Phoenix Contact

DIN rail power supply, 24 to 28 VDC, 10 A, 240 W, 2904616

Order No.: 64P3850
EAN: 4063151023478
MPN:
2904616
QUINT4-PS/1AC/24DC/10/+
Series: QUINT
2904616 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
330.82 € *
Available: 0 pcs.
Available in 10 days: 8,267 pcs.
Leadtime: 2 Weeks **
Total Price:
330.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
330.82 €

DIN rail power supply, 2904616, Phoenix Contact

Primary-switched QUINT POWER supply for DIN rail mounting, with selectable output characteristic curve and SFB (Selective Fuse Breaking) Technology, protective coating and integrated decoupling MOSFET, input: 1-phase, output: 24 V DC / 10 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 10 A
Width 50 mm
Input voltage AC 100-240 VAC, 110-250 VDC
Height 130 mm
Power 240 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 92.8 %
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No