2904617 | Phoenix Contact
DIN rail power supply, 24 to 28 VDC, 20 A, 480 W, 2904617
Unit Price (€ / pc.)
477.19 € *
Available: 0 pcs.
Available in 10 days: 1,130 pcs.
Leadtime: 2 Weeks **
DIN rail power supply, 2904617, Phoenix Contact
Primary-switched QUINT POWER supply for DIN rail mounting, with selectable output characteristic curve and SFB Technology (selective fuse breaking), protective coating and integrated decoupling MOSFET, input: 1-phase, output: 24 V DC / 20 A.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most robust input side: high noise immunity, thanks to integrated gas-filled surge arrester (up to 6 kV) and ≥ 20 ms mains failure buffer time
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 20 A | |
Width | 70 mm | |
Input voltage AC | 100-240 VAC, 110-250 VDC | |
Height | 130 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 92.7 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |