2904618 | Phoenix Contact

DIN rail power supply, 24 to 28 VDC, 40 A, 960 W, 2904618

Order No.: 64P3864
EAN: 4055626909387
MPN:
2904618
QUINT4-PS/1AC/24DC/40/+
Series: QUINT
2904618 Phoenix Contact DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
668.78 € *
Available: 0 pcs.
Available in 10 days: 484 pcs.
Leadtime: 2 Weeks **
Total Price:
668.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
668.78 €

DIN rail power supply, 2904618, Phoenix Contact

Primary-switched QUINT POWER supply for DIN rail mounting, with selectable output characteristic curve and SFB (Selective Fuse Breaking) Technology, protective coating and integrated decoupling MOSFET, input: 1-phase, output: 24 V DC / 40 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 bis 28 VDC
Output current 40 A
Width 120 mm
Input voltage AC 100-240 VAC, 110-250 VDC
Height 130 mm
Power 960 W
Degree of protection (IP) IP20
Depth 140 mm
efficiency 94.7 %
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No