2904620 | Phoenix Contact

Power supply, 24 to 29.5 VDC, 5 A, 120 W, 2904620

Order No.: 64P3249
EAN: 4046356985369
MPN:
2904620
QUINT4-PS/3AC/24DC/5
Series: QUINT
2904620 Phoenix Contact DIN Rail Power Supplies Image 1
2904620 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
197.1235 € *
Available: 0 pcs.
Available in 10 days: 2,445 pcs.
Leadtime: 2 Weeks **
Total Price:
197.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.1235 €
Primary switched mode power supply QUINT POWER for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 48 V DC / 10 A
Technical specifications
Number of outputs 1
Output voltage DC 24 bis 29,5 VDC
Output current 5 A
Width 36 mm
Input voltage AC 400-500 VAC, 260-300 VDC
Height 130.16 mm
Power 120 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 89 %
Logistics
Country of origin TH
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei