2904621 | Phoenix Contact
Power supply, 24 to 29.5 VDC, 10 A, 240 W, 2904621
Unit Price (€ / pc.)
259.1106 € *
Available: 0 pcs.
Available in 10 days: 6,017 pcs.
Leadtime: 2 Weeks **
Primary switched mode power supply QUINT POWER for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, lacquered, Input: 1-phase, Output: 24 V DC / 10 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 29,5 VDC | |
Output current | 10 A | |
Width | 50 mm | |
Input voltage AC | 400-500 VAC, 260-300 VDC | |
Height | 130.16 mm | |
Power | 240 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 93 % |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |