2904625 | Phoenix Contact

DIN rail power supply, 24 to 29.5 VDC, 10 A, 240 W, 2904625

Order No.: 64P3848
EAN: 4055626939223
MPN:
2904625
QUINT4-PS/1AC/24DC/10/CO
Series: QUINT
2904625 Phoenix Contact DIN Rail Power Supplies Image 1
2904625 Phoenix Contact DIN Rail Power Supplies Image 2
2904625 Phoenix Contact DIN Rail Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
274.89 € *
Available: 0 pcs.
Available in 10 days: 1,280 pcs.
Leadtime: 1 Week **
Total Price:
274.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
274.89 €

DIN rail power supply, 2904625, Phoenix Contact

Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, NFC interface, and protective coating, input: 1-phase, output: 24 V DC / 10 A.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 29,5 VDC
Ausgangsstrom 10 A
Breite 50 mm
Eingangsspannungsbereich 100-240 VAC, 110-250 VDC
Höhe 130 mm
Leistung 240 W
Schutzart (IP) IP20
Tiefe 125 mm
Wirkungsgrad 92.5 %
Logistics
Ursprungsland PL
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No