2909577 | Phoenix Contact
Power supply, 24 to 28 VDC, 7 A, 90 W, 2909577
Unit Price (€ / pc.)
134.589 € *
Available: 0 pcs.
Available in 10 days: 2,507 pcs.
Leadtime: 2 Weeks **
Uninterruptible power supply with IQ Technology for rail mounting, input: 24 V DC, output: 24 V DC / 10 A and 12 V DC / 5 A, incl. mounted universal rail adapter UTA 107/30
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 7 A | |
Width | 45 mm | |
Input voltage AC | 100-240 VAC, 110-250 VDC | |
Height | 106 mm | |
Power | 90 W | |
Degree of protection (IP) | IP20 | |
Depth | 90 mm | |
efficiency | 92.8 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |