1207639 | Phoenix Contact

DIN rail, perforated, 35 x 7.5 mm, W 250 mm, steel, galvanized, 1207639

Order No.: 60P9024
EAN: 4046356366489
MPN:
1207639
NS 35/ 7,5 PERF 250MM
Series: NS
1207639 Phoenix Contact DIN Rails
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8203 €

Mounting rail, 1207639, Phoenix Contact

DIN rail perforated, acc. to EN 60715, Material: Steel, Galvanized, passivated with a thick layer, standard profile, Color: silver

Technical specifications
Version Hutschiene, gelocht
Width 250 mm
Height 35 mm
Depth 7.5 mm
Material Stahl, verzinkt
Logistics
Country of origin DE
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes