1409337 | Phoenix Contact

Valve connector, DIN shape BI, 3 pole, 24 V, 1409337

Order No.: 61P5908
EAN: 4055626070193
MPN:
1409337
SAC-3P-MR/BI SCO
Series: SAC-3P
1409337 Phoenix Contact DIN Valve Connectors Image 1
1409337 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.063 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
526.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
21.063 €

Valve connector, 1409337, Phoenix Contact

Valve connectors, 3-pole, Plug angled M12, coding: A, on Valve connector BI (11 mm).

Technical specifications
Version DIN FORM BI
Wiring ohne Beschaltung
LED display No
Rated voltage 24 V
Pin number 3-polig
Degree of protection (IP) IP65
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes