1452136 | Phoenix Contact

Valve connector, DIN shape A, 4 pole, 230 V, 0.25-1.5 mm², 1452136

Order No.: 61P9495
EAN: 4046356536301
MPN:
1452136
SACC-VB-4CON-M16/A
Series: SACC
1452136 Phoenix Contact DIN Valve Connectors Image 1
1452136 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Available in 10 days: 1,012 pcs.
Leadtime: 2 Weeks **
Total Price:
4.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9147 €

Valve connector, 1452136, Phoenix Contact

Valve connector, 4-pole, valve connector AD (pressure switch), screw connection, cable gland M16, cable outer diameter 6-8 mm.

Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 4-polig
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring ohne Beschaltung
LED display No
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei