1452194 | Phoenix Contact

Valve connector, DIN shape A, 3 pole, 230 V, 0.25-1.5 mm², 1452194

Order No.: 61P9488
EAN: 4046356536363
MPN:
1452194
SACC-VB-3CON-M16/A-GVL 230V
Series: SACC
1452194 Phoenix Contact DIN Valve Connectors Image 1
1452194 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Available in 10 days: 414 pcs.
Leadtime: 2 Weeks **
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
12.6497 €
100 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Valve connector, 1452194, Phoenix Contact

Valve connector, 3-pole, valve connector A, with 1 LED, wired with varistor and rectifier, screw connection, cable gland M16, cable outer diameter 6-8 mm.

Technical specifications
Version DIN FORM A
Cable cross-section 0,25-1,5 mm²
Pin number 3-polig
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring Varistor
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei