1452288 | Phoenix Contact
Valve connector, DIN shape C, 3 pole, 230 V, 0.25-0.5 mm², 1452288
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Available in 10 days: 131 pcs.
Leadtime: 2 Weeks **
Valve connector, 1452288, Phoenix Contact
Valve connector, 3-pole, valve connector C (8 mm), with 1 LED, wired with varistor, screw connection, cable gland M12, cable outer diameter 4-6 mm.
Technical specifications
Version | DIN FORM C | |
Cable cross-section | 0,25-0,5 mm² | |
Pin number | 3-polig | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP65 | |
Wiring | Varistor | |
LED display | Yes | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |