1452301 | Phoenix Contact
Valve connector, DIN shape CI, 3 pole, 110 V, 0.25-0.5 mm², 1452301
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Leadtime: On Request **
Valve connector, 1452301, Phoenix Contact
Valve connector, 3-pole, valve connector CI (9.4 mm), with 1 LED, wired with varistor, screw connection, cable gland M12, cable outer diameter 4-6 mm.
Technical specifications
Ausführung | DIN FORM CI | |
Beschaltung | Varistor | |
LED-Anzeige | Yes | |
Leiterquerschnitt | 0,25-0,5 mm² | |
Nennspannung | 110 V | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Verriegelung | Zentralschraube |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |