1452314 | Phoenix Contact

Valve connector, DIN shape CI, 3 pole, 230 V, 0.25-0.5 mm², 1452314

Order No.: 61P9481
EAN: 4046356536486
MPN:
1452314
SACC-VB-3CON-M12/CI-1L-SV 230V
Series: SACC
1452314 Phoenix Contact DIN Valve Connectors Image 1
1452314 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
12.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6616 €

Valve connector, 1452314, Phoenix Contact

Valve connector, 3-pole, valve connector CI (9.4 mm), with 1 LED, wired with varistor, screw connection, cable gland M12, cable outer diameter 4-6 mm.

Technical specifications
Version DIN FORM CI
Cable cross-section 0,25-0,5 mm²
Pin number 3-polig
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring Varistor
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei