1458554 | Phoenix Contact

Valve connector, DIN shape B, 3 pole, 24 V, 1458554

Order No.: 61P5907
EAN: 4046356639002
MPN:
1458554
SAC-3P-MR/B-1L-Z SCO
Series: SAC-3P
1458554 Phoenix Contact DIN Valve Connectors Image 1
1458554 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
39.5437 € *
Available: 0 pcs.
Available in 10 days: 108 pcs.
Leadtime: 2 Weeks **
Total Price:
39.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.5437 €

Valve connector, 1458554, Phoenix Contact

Valve connector, 3-pole, plug angled M12, A-coded, on valve connector B (10 mm), with 1 LED, wired with Z-diode.

Technical specifications
Version DIN FORM B
Wiring Z-Diode
LED display Yes
Rated voltage 24 V
Pin number 3-polig
Degree of protection (IP) IP65
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No