1458567 | Phoenix Contact
Valve connector, DIN shape BI, 3 pole, 24 V, 1458567
Unit Price (€ / pc.)
38.4013 € *
Available: 0 pcs.
Available in 10 days: 26 pcs.
Leadtime: 2 Weeks **
Valve connector, 1458567, Phoenix Contact
Valve connector, 3-pole, connector straight M12, A-coded, on valve connector BI (11 mm), with 1 LED, wired with Z-diode.
Technical specifications
Version | DIN FORM BI | |
Wiring | Z-Diode | |
LED display | Yes | |
Rated voltage | 24 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | SPEEDCON-Verriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |