1458583 | Phoenix Contact

Valve connector, DIN shape A, 4 pole, 24 V, 1458583

Order No.: 61P6798
EAN: 4046356639033
MPN:
1458583
SAC-4P-MS/A-1L-Z D SCO
Series: SAC-4P
1458583 Phoenix Contact DIN Valve Connectors Image 1
1458583 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
34.391 € *
Available: 0 pcs.
Available in 10 days: 118 pcs.
Leadtime: 2 Weeks **
Total Price:
34.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.391 €

Valve connector, 1458583, Phoenix Contact

Valve connector, 4-pole, plug straight M12, A-coded, on valve connector A (DESINA), with 1 LED, wired with Z-diode.

Technical specifications
Version DIN FORM A
Wiring Z-Diode
LED display Yes
Rated voltage 24 V
Pin number 4-polig
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei