1458606 | Phoenix Contact

Valve connector, DIN shape A, 5 pole, 24 V, 1458606

Order No.: 61P7397
EAN: 4046356639057
MPN:
1458606
SAC-5P-MR/AD-2L SCO
Series: SAC-5P
1458606 Phoenix Contact DIN Valve Connectors Image 1
1458606 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
41.0907 € *
Available: 0 pcs.
Available in 10 days: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
41.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.0907 €

Valve connector, 1458606, Phoenix Contact

Valve connector, 5-pole, plug angled M12 SPEEDCON, A-coded, on valve connector AD (pressure switch), with 2 LEDs.

Technical specifications
Version DIN FORM A
Wiring ohne Beschaltung
LED display Yes
Rated voltage 24 V
Pin number 5-polig
Degree of protection (IP) IP65
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes