1527948 | Phoenix Contact

Valve connector, DIN shape A, 5 pole, 24 V, 0.34-1.5 mm², 1527948

Order No.: 61P9475
EAN: 4017918980979
MPN:
1527948
SACC-V-5CON-PG9/AD-2L 24V
Series: SACC
1527948 Phoenix Contact DIN Valve Connectors Image 1
1527948 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
28.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4648 €

Valve connector, 1527948, Phoenix Contact

Valve connector, 5-pole, valve connector AD (pressure switch), with 2 LEDs, screw connection, cable gland Pg9, cable outer diameter 6-8 mm.

Technical specifications
Version DIN FORM A
Cable cross-section 0,34-1,5 mm²
Pin number 5-polig
Rated voltage 24 V
Degree of protection (IP) IP65
Wiring ohne Beschaltung
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei