1533301 | Phoenix Contact

Valve connector, DIN shape A, 3 pole, 240 V, 0.34-1.5 mm², 1533301

Order No.: 61P9464
EAN: 4046356025997
MPN:
1533301
SACC-V-3CON-PG9/A-GVL 200/240
Series: SACC
1533301 Phoenix Contact DIN Valve Connectors Image 1
1533301 Phoenix Contact DIN Valve Connectors Image 2
Image may differ
Unit Price (€ / pc.)
35.9499 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
35.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9499 €

Valve connector, 1533301, Phoenix Contact

Valve connector, 3-pole, valve connector A, with 1 LED, wired with varistor and rectifier, screw connection, cable gland Pg9, cable outer diameter 6-8 mm.

Technical specifications
Version DIN FORM A
Cable cross-section 0,34-1,5 mm²
Pin number 3-polig
Rated voltage 240 V
Degree of protection (IP) IP65
Wiring Varistor
LED display Yes
Type of locking Zentralschraube
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei